BU7481G-TR ROHM, CMOS, Op Amp, 2.8MHz, 5-Pin SSOP

  • RS Stock No. 171-5771
  • Mfr. Part No. BU7481G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Voltage with High Speed CMOS Op-Amp integrates one independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current, high speed and low input bias current. Input-Output Full Swing : BU7291 family, BU7255 family Ground sense : BU7495 family, BU7481 family, BU7485 family, BU5281 family.

Operable with low voltage
Operable input-Output full swing
Internal phase compensation
Wide temperature range
High large signal voltage gain
Low supply current
Internal ESD protection

Specifications
Attribute Value
Amplifier Type CMOS
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 5
Typical Gain Bandwidth Product 2.8MHz
Output Type Swing
Typical Slew Rate 3.2V/µs
Maximum Operating Frequency 1 kHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Offset Voltage 8mV
Typical Voltage Gain 105 dB
Minimum Input Voltage 1.8 V
Input Voltage Range 1.8 → 5.5 V
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Maximum Input Voltage 5.5 V
Width 1.6mm
Input Offset Current 1pA
Height 1.1mm
Output Current 8 mA, 16 mA
3000 In stock for delivery within 3 working days
Price Each (On a Reel of 3000)
SGD 0.361
(exc. GST)
SGD 0.386
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.361
SGD1,083.00
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
A range of general purpose operational amplifiers from ...
Description:
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of ...
General-purpose BA4558 / BA4560 / BA15218 / BA14741 ...
Description:
General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op-Amps on a single ...
Ultra Low Power CMOS Op-Amp BU7265/BU7205/BU7271/BU7245 family (Input-Output ...
Description:
Ultra Low Power CMOS Op-Amp BU7265/BU7205/BU7271/BU7245 family (Input-Output Full Swing) and BU7411 / BU7421 / BU7475 (ground sense) are monolithic IC. Supply current is very small (BU7265/BU7411 family: 0.35[μA], BU7421 family: 8.5[μA], BU7271 family: 8.6[μA]), and VDD range is +1.6[V] ...