LM358FV-GE2 ROHM, Dual Operational, Op Amp, 800kHz, 8-Pin SSOP-B

  • RS Stock No. 171-5765
  • Mfr. Part No. LM358FV-GE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LM358FV is a dual ground sense operational amplifier. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply).

Operable with a Single Power Supply
Wide Operating Supply Voltage Range
Input/output Ground Sense
High Large Signal Voltage Gain

Specifications
Attribute Value
Amplifier Type Dual Operational
Mounting Type Surface Mount
Package Type SSOP-B
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 800kHz
Output Type Current
Typical Slew Rate 0.3V/µs
Maximum Operating Frequency 1 kHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Input Voltage Range 3 → 32 V
Minimum Input Voltage 3 V
Typical Input Voltage Noise Density 40nV/√Hz
Offset Voltage 5mV
Dimensions 3.35 x 4.4 x 1.15mm
Width 4.4mm
Output Current 27 mA
Height 1.15mm
Input Offset Current 200nA
Typical Voltage Gain 100 dB
Maximum Input Voltage 32 V
Length 3.35mm
Temporarily out of stock - back order for despatch 30/09/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 0.191
(exc. GST)
SGD 0.204
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD0.191
SGD477.50
*price indicative
Related Products
A range of general purpose operational amplifiers from ...
Description:
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of ...
ROHM's general purpose BA10358 and BA10324A models, along ...
Description:
ROHM's general purpose BA10358 and BA10324A models, along with its BA2904 and BA2902 high reliability units, feature high gain and built-in phase compensation and integrate 2 or 4 circuits on a single chip. Additional features include a wide operating voltage ...
LMC7101 is a 500kHz gain bandwidth amplifier designed ...
Description:
LMC7101 is a 500kHz gain bandwidth amplifier designed to operate from 2.7V to 12V single-ended power supplies with guaranteed performance at supply voltages of 2.7V, 3V, 5V, and 12V. LMC7101 features rail-to-rail input and output performance in SOT-23-5 package. This ...
The Microchip Technology Op-Amp is a 5-pin, surface ...
Description:
The Microchip Technology Op-Amp is a 5-pin, surface mount general-purpose operational amplifier that has a voltage rating between 4V and 32V with a single supply. This is a semiconductor device commonly used in analogue electronic circuits for amplifying input signal ...