- RS Stock No.:
- 169-8170
- Mfr. Part No.:
- NJM3404AV-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 169-8170
- Mfr. Part No.:
- NJM3404AV-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 1.2V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Height | 1.15mm |
Length | 3.5mm |
Dimensions | 3.5 x 4.4 x 1.15mm |
Width | 4.4mm |