AD712JRZ-REEL Analog Devices, Precision, Op Amp, 4MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD711/712/713 JFET Op Amps, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 4MHz
Typical Dual Supply Voltage ±18V
Typical Slew Rate 20V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 1.5mm
Typical Voltage Gain 112 dB
Dimensions 5 x 4 x 1.5mm
Width 4mm
Typical Input Voltage Noise Density 45nV/√Hz
Length 5mm
Rail to Rail No
Temporarily out of stock - back order for despatch 26/06/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 5.984
(exc. GST)
SGD 6.403
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD5.984
SGD14,960.00
*price indicative