- RS Stock No.:
- 166-1019
- Mfr. Part No.:
- TSX712IYST
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 166-1019
- Mfr. Part No.:
- TSX712IYST
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
TSX711, TSX712, Precision, Rail-to-Rail I/O, 16 V CMOS Operational Amplifiers
Low input offset voltage: 200 μV max.
Low current consumption: 800 μA max.
Gain bandwidth product: 2.7 MHz
Power supply operation from 2.7 V to 16 V
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C
Automotive qualification
Low current consumption: 800 μA max.
Gain bandwidth product: 2.7 MHz
Power supply operation from 2.7 V to 16 V
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C
Automotive qualification
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MiniSOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 2.7MHz |
Typical Slew Rate | 1.4V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Output Current | 40 (Sink) mA, 69 (Source) mA |
Typical Voltage Gain | 149 dB |
Offset Voltage | 450µV |
Maximum Input Voltage | 16 V |
Rail to Rail | Rail to Rail Input/Output |
Typical Input Voltage Noise Density | 22nV/√Hz |
Minimum Input Voltage | 2.7 V |
Length | 3.2mm |
Dimensions | 3.2 x 3.1 x 0.95mm |
Height | 0.95mm |
Input Voltage Range | 2.7 → 16 V |
Width | 3.1mm |
Input Offset Current | 200pA |