LT1206CR#PBF Linear Technology, Current Feedback, Op Amp, 7-Pin D2PAK

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Current Feedback Op Amps, Linear Technology

A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Current Feedback
Mounting Type Surface Mount
Package Type D2PAK
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 7
Typical Dual Supply Voltage ±5 ±15V
Typical Slew Rate 900V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Rail to Rail No
Length 10.54mm
Height 10.922mm
Width 4.572mm
Dimensions 10.541 x 4.572 x 10.922mm
Typical Voltage Gain 71 dB
Typical Input Voltage Noise Density 3.6nV/√Hz
Temporarily out of stock - back order for despatch 18/05/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 50)
SGD 10.523
(exc. GST)
SGD 11.26
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD10.523
SGD526.15
*price indicative
Related Products
The LF347, LF351 and LF353 are high-speed JFET ...
Description:
The LF347, LF351 and LF353 are high-speed JFET input operational amplifiers that incorporate matched, high-voltage JFET and bipolar transistors. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low Voltage with High Speed CMOS Op-Amp integrates ...
Description:
Low Voltage with High Speed CMOS Op-Amp integrates one independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current, high speed and low input bias current. ...
The BU7294FV are low supply voltage CMOS operational ...
Description:
The BU7294FV are low supply voltage CMOS operational single/quad Amplifiers. This series is a Input/Output full swing, high slew rate, low supply current and high speed operation. Input bias current is very low at 1pA (Typ) . Especially,BU7291SG and BU7294Sxx, ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition ...