Dual fast op amp,LT1361CN8 DIP8

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

High Speed Op Amps, Linear Technology

High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type High Speed, Low Noise
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 37MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 350V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Typical Voltage Gain 76 dB
Rail to Rail No
Width 6.48mm
Length 10.16mm
Height 3.3mm
Typical Input Voltage Noise Density 9nV/√Hz
Dimensions 10.16 x 6.48 x 3.3mm
150 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 7.582
(exc. GST)
SGD 8.113
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD7.582
SGD379.10
*price indicative
Related Products
BA82904YFVM-C integrates two independent Op-Amps and ground sense ...
Description:
BA82904YFVM-C integrates two independent Op-Amps and ground sense input amplifier on a single chip. This Op-Amp has some features of high-gain, low power consumption, and can operate from 3V to 36V(single power supply). BA82904YFVM-C is manufactured for automotive requirements of ...
LM358FV is a dual ground sense operational amplifier. ...
Description:
LM358FV is a dual ground sense operational amplifier. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply). Operable with a Single Power SupplyWide Operating Supply Voltage RangeInput/output Ground SenseHigh Large ...
BA2904YF-C / BA2904YFV-C / BA2904YFVM-C / BA2902YF-C / ...
Description:
BA2904YF-C / BA2904YFV-C / BA2904YFVM-C / BA2902YF-C / BA2902YFV-C are Operational Amplifiers, feature high gain and built-in phase compensation and integrate 2 circuits on a single chip. Additional features include a wide operating voltage range of 3V to 32V (single ...
LM358FVT is a dual ground sense operational amplifier. ...
Description:
LM358FVT is a dual ground sense operational amplifier. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply). Operable with a Single Power SupplyWide Operating Supply Voltage RangeInput/output Ground SenseHigh Large ...