LT1114CN#PBF Linear Technology,, Op Amp, 750kHz, 14-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 4
Pin Count 14
Typical Gain Bandwidth Product 750kHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 0.3V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 3.3mm
Length 19.56mm
Rail to Rail No
Typical Input Voltage Noise Density 16nV/√Hz
Dimensions 19.56 x 6.48 x 3.3mm
Width 6.48mm
Typical Voltage Gain 134 dB
225 In stock for delivery within 4 working days
Price Each (In a Tube of 25)
Was SGD10.588
SGD 9.725
(exc. GST)
SGD 10.406
(inc. GST)
units
Per unit
Per Tube*
25 +
SGD9.725
SGD243.125
*price indicative
Related Products
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications ...
A wide range of Low Noise operational amplifiers ...
Description:
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications ...