LT1468CS8#PBF Linear Technology,, Op Amp

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type High Speed, Low Noise
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 90MHz
Typical Dual Supply Voltage ±4.5 → ±15V
Typical Slew Rate 22V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Typical Input Voltage Noise Density 5nV/√Hz
Typical Voltage Gain 139 dB
Width 3.988mm
Rail to Rail No
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
100 In stock for delivery within 3 working days
Price Each (In a Tube of 100)
SGD 7.504
(exc. GST)
SGD 8.029
(inc. GST)
units
Per unit
Per Tube*
100 +
SGD7.504
SGD750.40
*price indicative
Related Products
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Linear Technology high current buffers and power operational ...
Description:
Linear Technology high current buffers and power operational amplifiers have increased output current capacity making them suitable for driving demanding loads. They can be used as stand-alone buffers and amplifiers, or to boost the output current of conventional op amps ...
A wide range of Low Noise operational amplifiers ...
Description:
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, ...
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT ...