LT1001CN8#PBF Linear Technology,, Op Amp, 800kHz, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Noise, Precision
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 800kHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Slew Rate 0.25V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Typical Input Voltage Noise Density 10.5nV/√Hz
Rail to Rail No
Length 10.16mm
Height 3.3mm
Width 6.48mm
Dimensions 10.16 x 6.48 x 3.3mm
Typical Voltage Gain 118 dB
100 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 3.627
(exc. GST)
SGD 3.881
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD3.627
SGD181.35
*price indicative
Related Products
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications ...
A wide range of Low Noise operational amplifiers ...
Description:
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, ...