ADA4522-1ARMZ Analog Devices, Zero Drift, Op Amp, RRO, 2.7MHz, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Zero-Drift Amplifiers, Analog Devices

The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Zero Drift
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 2.7MHz
Typical Slew Rate 1.8V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.95mm
Typical Input Voltage Noise Density 5.8nV/√Hz
Output Current 14 mA
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Input Offset Current 500pA
Rail to Rail Rail to Rail Output
Offset Voltage 10µV
Typical Voltage Gain 145 dB
Minimum Input Voltage 4.5 V
Input Voltage Range 4.5 → 55 V
Maximum Input Voltage 55 V
Width 3.2mm
Temporarily out of stock - back order for despatch 28/08/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 2)
SGD 4.04
(exc. GST)
SGD 4.32
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD4.04
SGD8.08
10 - 48
SGD3.59
SGD7.18
50 - 98
SGD3.235
SGD6.47
100 - 248
SGD2.89
SGD5.78
250 +
SGD2.525
SGD5.05
*price indicative
Packaging Options:
Related Products
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements ...
True single-supply operationOutput swings rail-to-railInput voltage range extends ...
Description:
True single-supply operationOutput swings rail-to-railInput voltage range extends below groundSingle-supply capability from 5 V to 36 VDual-supply capability from ±2.5 V to ±18 V Excellent load driveCapacitive load drive up to 350 pFMinimum output current of 15 mA Excellent ac ...
Analog Devices JFET input operational amplifiers provide high ...
Description:
Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.
A range of low noise operational amplifiers from ...
Description:
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general ...