AD823ANZ Analog Devices,, Op Amp, RRO, 5 → 28 V, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply JFET Op Amps, Analog Devices

A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of the devices feature rail-to-rail outputs. Single, Dual and Quad package options are available.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 → 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 22V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 3.43mm
Typical Voltage Gain 93 dB
Width 7.24mm
Length 9.27mm
Rail to Rail Rail to Rail Output
Typical Input Voltage Noise Density 16nV/√Hz
Dimensions 9.27 x 7.24 x 3.43mm
50 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 10.88
(exc. GST)
SGD 11.64
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD10.88
SGD544.00
100 - 150
SGD10.462
SGD523.10
200 - 450
SGD10.088
SGD504.40
500 +
SGD9.752
SGD487.60
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...