AD8054ARZ Analog Devices,, Op Amp, RRO, 5 V, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Speed Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Typical Slew Rate 170V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Typical Input Voltage Noise Density 16nV/√Hz
Length 8.75mm
Rail to Rail Rail to Rail Output
Typical Voltage Gain 98 dB
Width 4mm
Height 1.5mm
Dimensions 8.75 x 4 x 1.5mm
5 In stock for delivery within 3 working days
Price Each
SGD 10.01
(exc. GST)
SGD 10.71
(inc. GST)
units
Per unit
1 - 9
SGD10.01
10 - 49
SGD9.51
50 - 99
SGD8.80
100 - 249
SGD8.66
250 +
SGD8.31
Packaging Options: