Maxim DS1245Y-70+ NVRAM, 1Mbit, 70ns 32-Pin EDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Non-Volatile RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

Specifications
Attribute Value
Memory Size 1Mbit
Organisation 128K x 8 bit
Interface Type Parallel
Data Bus Width 8bit
Maximum Random Access Time 70ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 32
Dimensions 44.19 x 18.8 x 10.92mm
Length 44.19mm
Width 18.8mm
Height 10.92mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature 0 °C
209 In stock for delivery within 4 working days
Price Each (In a Tube of 11)
SGD 46.75
(exc. GST)
SGD 50.02
(inc. GST)
units
Per unit
Per Tube*
11 +
SGD46.75
SGD514.25
*price indicative
Related Products
The Microchip 11AAxxx/11LCxxx family of devices are Serial ...
Description:
The Microchip 11AAxxx/11LCxxx family of devices are Serial EEPROMs featuring Microchip’s proprietary UNI/O™ Serial Bus.UNI/O™ Serial EEPROM devices require only one connection to a host Microcontroller as clock and data communications are combined into a single serial bit stream. The ...
Microchip’s 25AA512/25LC512 family of devices are 32 Kbit ...
Description:
Microchip’s 25AA512/25LC512 family of devices are 32 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants. Featured are Page, Sector and Chip Erase functions typically associated with Flash based products.The Serial Peripheral Interface (SPI) ...
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
The iButton is a computer chip enclosed in ...
Description:
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it ...