Maxim DS1993L-F5+ NVRAM 2-Pin F5 MicroCan

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-Wire and iButton devices

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Package Type F5 MicroCan
Pin Count 2
Dimensions 17.35 x 17.35 x 5.89mm
Length 17.35mm
Width 17.35mm
Height 5.89mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -40 °C
841 In stock for delivery within 4 working days
Price Each
SGD 17.18
(exc. GST)
SGD 18.38
(inc. GST)
units
Per unit
1 - 9
SGD17.18
10 - 19
SGD16.48
20 - 49
SGD16.03
50 - 249
SGD15.62
250 +
SGD15.23
Related Products
TE Connectivity’s MEAS MS5803/MS5805 series of pressure sensor ...
Description:
TE Connectivity’s MEAS MS5803/MS5805 series of pressure sensor modules combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients and a high linearity pressure sensor. These altimeters enable users to optimise for current consumption and conversion speed whilst ...
The dTRANS p20 pressure transmitters from Jumo are ...
Description:
The dTRANS p20 pressure transmitters from Jumo are used to measure the relative and absolute pressures of gasses, liquids and vapours. The integrated LCD of this transmitter shows measurements and device data and the HART® interface allows maximum precision along ...
A series of solid-state indicator lights from VCC, ...
Description:
A series of solid-state indicator lights from VCC, supplied with built-in resistor, current-limiting capability and rectifier diode. Non-relampableSnap-fit into panelsQuick-connectPolished stainless steel bezelWhite nylon housing.
The Amphenol 62GB series connector brings the advantage ...
Description:
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid ...