Maxim Integrated MXD1210CSA+, NVRAM, 20ns, 0.1μA, Surface Mount, 8-Pin SOIC
This image is representative of the product range
100 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 192-1949
- Mfr. Part No.:
- MXD1210CSA+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tube* |
100 - 200 | SGD8.668 | SGD866.80 |
300 - 400 | SGD8.391 | SGD839.10 |
500 - 900 | SGD8.022 | SGD802.20 |
1000 + | SGD7.999 | SGD799.90 |
*price indicative |
SRAM & NVRAM Accessories, Maxim Integrated Products
Note
Attribute | Value |
Maximum Propagation Delay Time | 20ns |
Standby Current | 0.1µA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |