- RS Stock No.:
- 878-1340
- Mfr. Part No.:
- 37413150410
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-1340
- Mfr. Part No.:
- 37413150410
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Littelfuse 374 Series TR5 Time-Lag Fuses
The TR5 374 series from littelfuse are a range of fast acting 250V fuses. The 374 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.
Features:
Lead free
Reduced PCB space requirements
Solder or plug-in versions
Internationally approved
Low internal resistance
Shock-safe casing
Vibration resistant
Halogen free
Lead free
Reduced PCB space requirements
Solder or plug-in versions
Internationally approved
Low internal resistance
Shock-safe casing
Vibration resistant
Halogen free
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic Polyamide |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |