- RS Stock No.:
- 703-8314
- Mfr. Part No.:
- PV-3A10-2P
- Manufacturer:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 703-8314
- Mfr. Part No.:
- PV-3A10-2P
- Manufacturer:
- Eaton Bussmann Series
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann 2 Pin PCB Fixing Photovoltaic Fuses
Photovoltaic Fuses and Accessories
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Voltage Rating | 1000V dc |
Fuse Speed | Time Constant |
Body Length | 40.1mm |
Body Width | 8mm |
Body Height | 17mm |
Breaking Capacity at Maximum Voltage Rating | 40 kA |