RS PRO 4A TT Surface Mount Fuse, 125V
Temporarily out of stock - back order for despatch 25/05/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 174-8006
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
Box(es) | Per Box | Per unit* |
1 - 4 | SGD274.13 | SGD0.274 |
5 - 9 | SGD260.70 | SGD0.261 |
10 - 14 | SGD245.34 | SGD0.245 |
15 + | SGD225.88 | SGD0.226 |
*price indicative |
Attribute | Value |
Current Rating | 4A |
Voltage Rating | 125V |
Fuse Speed | TT |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 V dc, 50 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Resistance | 10mΩ |
Operating Temperature Range | -55 → +125 °C |
Series | SET |