- RS Stock No.:
- 864-0003
- Mfr. Part No.:
- RTB14005F
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 864-0003
- Mfr. Part No.:
- RTB14005F
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard
UL, CS, RoHS Standard
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V |
Length | 29mm |
Coil Resistance | 62 Ω |
Coil Power | 403mW |
Contact Material | Silver Alloy |
Life | 30000000 (Mechanical) Operations |
Minimum Operating Temperature | -40°C |
Height | 12.7mm |
Series | RT1 |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 5kV rms |
Depth | 15.7mm |
Maximum Switching Power AC | 3 kVA |
Application | General Purpose |