- RS Stock No.:
- 782-1753
- Mfr. Part No.:
- T9AS5D12-24 3-1393210-7
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-1753
- Mfr. Part No.:
- T9AS5D12-24 3-1393210-7
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
T9A Series Flange Mount Relay
Meets UL873 and UL508 spacing - 1/8" through air, 1/4" over surface
UL class F insulation system standard
Contact Material: Silver Cadmium Oxide
Operating Temperature: -55°C to +85°C
Switching Current: 30A @ 250Vac
Dimensions: H27.94mm, W27.43mm, D50.29mm
T9AS type is immersion washable
UL class F insulation system standard
Contact Material: Silver Cadmium Oxide
Operating Temperature: -55°C to +85°C
Switching Current: 30A @ 250Vac
Dimensions: H27.94mm, W27.43mm, D50.29mm
T9AS type is immersion washable
Approvals
UL recognised; CSA certified
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 20A |
Terminal Type | PCB Pin |
Series | T9A |
Application | Power |