- RS Stock No.:
- 422-7007
- Mfr. Part No.:
- D3012 2-1462033-2
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 422-7007
- Mfr. Part No.:
- D3012 2-1462033-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Telecom Relay FP2 Series
Low profile 2 pole signal relay
2A switching (max.)
5mm high when mounted
Fully sealed
140mW coil
Bifurcated contacts
Contact Material: AgNi, Au plated
Max. Switching Voltage 125Vdc; 250Vac
Dimensions: H8.2mm x W9.02mm x D14.02mm
2A switching (max.)
5mm high when mounted
Fully sealed
140mW coil
Bifurcated contacts
Contact Material: AgNi, Au plated
Max. Switching Voltage 125Vdc; 250Vac
Dimensions: H8.2mm x W9.02mm x D14.02mm
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 30 W |
Series | FP2 |
Latching | No |
Length | 14.5mm |
Depth | 9mm |
Height | 5mm |
Dimensions | 14 x 5 x 9mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 2 |
Coil Resistance | 2.88 kΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Features | Bifurcated Contacts |
Coil Power | 80mW |
Isolation Coil To Contact | 2kV ac |
Life | 100000000 (Mechanical) cycles |
Maximum Switching Power AC | 62.5 VA |
Operating Temperature Range | -40 → +85°C |