- RS Stock No.:
- 293-5245
- Mfr. Part No.:
- RHT418B
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 293-5245
- Mfr. Part No.:
- RHT418B
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
RHT and RHR Time-delay Relays
Range of plug-in time-delay relays on RHZ-21-type base.
The pivoting front face has three functions: removal latch, dust protection and protection from moving components, and stop-locking.
Relay self-locks onto the base by snap-fitting.
Two versions: time-delay during work phase (RHT), time delay during rest phase (RHR).
The pivoting front face has three functions: removal latch, dust protection and protection from moving components, and stop-locking.
Relay self-locks onto the base by snap-fitting.
Two versions: time-delay during work phase (RHT), time delay during rest phase (RHR).
Approvals
CSA; VDE; NF C and CEI
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 4PDT |
Switching Current | 5A |
Terminal Type | Through Hole |
Length | 108mm |
Coil Power | 2.5W |
Depth | 33mm |
Height | 43mm |
Isolation Coil To Contact | 2.5kV |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -5°C |