- RS Stock No.:
- 176-2738
- Mfr. Part No.:
- HF115FK/5-H3T(610)
- Manufacturer:
- Hongfa Europe GMBH
Discontinued product
- RS Stock No.:
- 176-2738
- Mfr. Part No.:
- HF115FK/5-H3T(610)
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low height: 15.7 mm
16A switching capability
5kV dielectric strength (between coil and contacts)
Creepage distance: 10mm
Meeting reinforce insulation
Flux proofed type
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
16A switching capability
5kV dielectric strength (between coil and contacts)
Creepage distance: 10mm
Meeting reinforce insulation
Flux proofed type
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 12 A, 16A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Maximum Switching Current AC | 12 A, 16 A |
Length | 29mm |
Coil Resistance | 62 Ω |
Coil Power | 400mW |
Life | 1 x 10^7 cycles |
Height | 15.7mm |
Isolation Coil To Contact | 10kV |
Minimum Operating Temperature | -40°C |
Series | HF115FK |
Maximum Operating Temperature | +85°C |
Depth | 12.7mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 3 kVA, 4 kVA |