- RS Stock No.:
- 163-9342
- Mfr. Part No.:
- V23061B1003A401
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9342
- Mfr. Part No.:
- V23061B1003A401
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay
Features:
Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Certified: VDE, UL, CSA, SEV, SEMKO, SETI
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Length | 30mm |
Coil Resistance | 165 Ω |
Maximum Operating Temperature | +85°C |
Height | 15mm |
Series | MSR |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Depth | 10mm |
Maximum Switching Power AC | 2 kVA |
Application | Power |