- RS Stock No.:
- 711-7313
- Mfr. Part No.:
- 27852
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 711-7313
- Mfr. Part No.:
- 27852
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
Product Details
Sylvania Lynx®-T
Multi-limbed compact fluorescent lamps with excellent colour rendering and long life
2 pin versions (Lynx®-T) for use with magnetic ballasts
4 pin versions (Lynx®-TE) use with high frequency electronic ballasts
4 pin versions (Lynx®-TE) use with high frequency electronic ballasts
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Specifications
Attribute | Value |
---|---|
Shape | U Tube |
Wattage | 18 W |
Lamp Base | GX24q-2 |
Length | 116 mm |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Colour Rendering | 80 |
Colour Reference | 840 |
Diameter | 49mm |
Number of loops | 3 |
Luminosity | 1210 lm |
Life Hours | 15000h |
EU Energy Efficiency Rating | A |