Sylvania, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 26 W, 4000K, Cool White

  • RS Stock No. 711-7290
  • Mfr. Part No. 25927
  • Manufacturer Sylvania
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Sylvania Lynx®-D

Excellent colour rendering
Energy efficient and can last upto 15 times longer than incandescent lamps
2 pin versions (Lynx®-D) for use with magnetic ballasts
4 pin versions (Lynx®-DE) use with high frequency electronic ballasts and suitable for emergency lighting

Compact Fluorescent Lamps

Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures

Compatibility

Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:

Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E

Specifications
Attribute Value
Wattage 26 W
Number of Pins 4
Shape Stick
Lamp Base G24q-3
Length 148 mm
Colour Temperature 4000K
Colour Reference 840
Colour Tone Cool White
Number of loops 1
Life Hours 12000h
Diameter 28mm
Luminosity 1800 lm
EU Energy Efficiency Rating A
Colour Rendering 82
2380 In stock for delivery within 4 working days
Price Each (In a Pack of 10)
SGD 4.997
(exc. GST)
SGD 5.347
(inc. GST)
units
Per unit
Per Pack*
10 +
SGD4.997
SGD49.97
*price indicative