- RS Stock No.:
- 900-2670
- Mfr. Part No.:
- PV08-5,08-K
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-2670
- Mfr. Part No.:
- PV08-5,08-K
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Vertical Header with Screw Flange
A series of Altech pluggable PCB blocks. Complete with a pin spacing of 5.08 mm and a PCB hole size of 1.5 mm these blocks are sure to be suitable for various applications. The PV series has a main orientation of a vertical header with a screw flange, making them a specific build for your needs. All models are highly reliable and excellent quality.
5.08mm Altech PCB Headers
Specifications
Attribute | Value |
---|---|
Number of Ways | 8 |
Current Rating | 12 (UL) A, 16 (IEC) A |
Termination Method | Solder |
Mounting Type | PCB Mount |
Fused | No |
Material | Polyamide |
Voltage Rating | 450 V |
Pitch | 5.08mm |
Maximum Operating Temperature | +105 (UL) °C, +125 (IEC) °C |
Contact Material | Brass |
Contact Plating | Tin |