- RS Stock No.:
- 922-0896
- Mfr. Part No.:
- ONE20M4G
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 922-0896
- Mfr. Part No.:
- ONE20M4G
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABB - Enclosed Switch Disconnectors
Professional range of ABB enclosed switch disconnectors. The switch disconnectors are available as 2, 3 or position. Constructed from plastic and IP67 rated. Various colours and current ratings are available.
IP67 rated
2, 3 or Postions
Plastic
2, 3 or Postions
Plastic
Specifications
Attribute | Value |
---|---|
Number of Poles | 4P |
Maximum Current | 20A |
Mounting Type | Panel Mount |
Voltage Rating | 415V |
Series | ONE20 |
Terminal Type | Screw |