ZANDER AACHEN ZCode Series 2 x M4 Bolts Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, M12
- RS Stock No.:
- 475-673
- Mfr. Part No.:
- 940147
- Manufacturer:
- ZANDER AACHEN
Subtotal (1 unit)*
SGD457.07
(exc. GST)
SGD498.21
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD457.07 |
*price indicative
- RS Stock No.:
- 475-673
- Mfr. Part No.:
- 940147
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Supply Voltage | 24V dc | |
| Safety Contacts | NO/2NC | |
| Housing Material | Stainless Steel | |
| Connection Type | M12 | |
| Installation Type | 2 x M4 Bolts | |
| Switch Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Series | ZCode | |
| Width | 108mm | |
| Length | 90mm | |
| Depth | 62mm | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Supply Voltage 24V dc | ||
Safety Contacts NO/2NC | ||
Housing Material Stainless Steel | ||
Connection Type M12 | ||
Installation Type 2 x M4 Bolts | ||
Switch Type Magnetic | ||
Sensor Principle Magnetic | ||
Series ZCode | ||
Width 108mm | ||
Length 90mm | ||
Depth 62mm | ||
- COO (Country of Origin):
- DE
The H.ZANDER ZCode-LCE are coded tamperproof magnetic safety switches with transistor output. They are simple to install, completely dust and waterproofed and can switch with no contact. Anything other than the ZCode actuator will not trigger the switch. In combination with a Safety relay, a safety logic device or a safety PLC the switches are self-monitoring with short-circuit monitoring.
2 non contact safety outputs and 1 non contact auxiliary output
CE and cULus compliant
Easy to install
Can also be used on poorly aligned safety doors
Wide tolerance to misalignment
Fully sealed enclosure protection IP67 and IP69K
CE and cULus compliant
Easy to install
Can also be used on poorly aligned safety doors
Wide tolerance to misalignment
Fully sealed enclosure protection IP67 and IP69K
Related links
- ZANDER AACHEN ZCode Series 2 x M4 Bolts Magnetic Non-Contact Safety Switch Stainless Steel Housing M12
- ZANDER AACHEN ZCode Series 2 x M4 Bolts RFID Non-Contact Safety Switch Stainless Steel Housing M12
- ZANDER AACHEN ZCode-CCEF Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch Stainless Steel
- ZANDER AACHEN ZCode-MC Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch Stainless Steel
- Omron F3S-TGR-N_C Series Magnetic Non-Contact Safety Switch Stainless Steel Housing M12
- Omron F3S-TGR-N_C Series Magnetic Non-Contact Safety Switch Stainless Steel Housing 2m Cable
- ZANDER AACHEN ZCode Rope Pull Switch 1NO, Screw
- Pilz Magnetic Non-Contact Safety Switch Plastic Housing M8
