Linear Technology LT4320IDD#PBF Ideal Diode Controller, 4 Channels, 1.5mA 8 Pin, DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Maximum Continuous Current 1.5mA
Operating Supply Voltage Range 9 → 72 V
Number of Channels per Chip 4
Internal MOSFETs Yes
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Quiescent Current 1.5mA
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
75 In stock for delivery within 3 working days
Price Each
SGD 10.68
(exc. GST)
SGD 11.43
(inc. GST)
units
Per unit
1 - 9
SGD10.68
10 - 24
SGD9.33
25 - 49
SGD7.32
50 +
SGD6.94
Packaging Options:
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...