- RS Stock No.:
- 883-8519
- Mfr. Part No.:
- DES-1008PA
- Manufacturer:
- D-Link
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 883-8519
- Mfr. Part No.:
- DES-1008PA
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
Product Details
D-Link 8-Port Fast Ethernet PoE Desktop Switch
The DES-1008PA 8-Port Fast Ethernet PoE Desktop Switch enables both home and office users to easily connect and supply power to Power over Ethernet (PoE) devices such as wireless Access Points (APs), IP cameras, and IP phones while adding more Ethernet devices like computers, printers, and Network Attached Storage (NAS) onto a network. Built with home and small business users in mind, this compact PoE switch operates silently, making it ideal for use in virtually any room or office
High-Speed Networking
Eight 10/100 Mbps Fast Ethernet ports
Full/half-duplex for Ethernet/Fast Ethernet speeds
Power-over-Ethernet
IEEE 802.3af PoE
4 PoE ports, each supporting up to 15.4W
PoE budget of 52W
Reliability
IEEE 802.3x flow control
Store-and-forward switching scheme
RoHS compliant
Eight 10/100 Mbps Fast Ethernet ports
Full/half-duplex for Ethernet/Fast Ethernet speeds
Power-over-Ethernet
IEEE 802.3af PoE
4 PoE ports, each supporting up to 15.4W
PoE budget of 52W
Reliability
IEEE 802.3x flow control
Store-and-forward switching scheme
RoHS compliant
Easy Setup
Plug-and-play installation
Auto MDI/MDIX crossover for all ports
Convenient Design
Compact lightweight chassis
Ports located conveniently at the rear
Silent operation
Plug-and-play installation
Auto MDI/MDIX crossover for all ports
Convenient Design
Compact lightweight chassis
Ports located conveniently at the rear
Silent operation
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
PoE - Power Over Ethernet | Yes |
Switch Type | Unmanaged |
RJ45 Ports | 8 |
Network Speed | 10/100Mbit/s |
Model | DES-1008PA |