- RS Stock No.:
- 801-7188
- Mfr. Part No.:
- 2891411
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 801-7188
- Mfr. Part No.:
- 2891411
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Phoenix Contact Industrial Ethernet Switches
A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.
Features and Benefits
Ethernet switch, various RJ45 port configurations available.
SC & ST Connections also supported on selected options.
AC or DC supply voltages .
Automatic detection of data.
Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
Fibreoptic ports support 100 Mpbs via SC & ST connection.
Autonegotiation and autocrossing functions.
LEDs: link and activity per port.
Maximum conductor length (twisted pair) 100 m.
Lean Managed options available.
IP20 rated degree of protection.
Typical Applications
Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
Military applications
Small offices / homes
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 6 |
Series | FL SWITCH SFN 6TX/2FX ST |