Neon Indicator Lamp, Wire Terminal, 105 → 125 V ac

  • RS Stock No. 891-3765
  • Mfr. Part No. 2150QA4
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

2150QA & 2151QA Series - VCC

A range of non-replaceable neon-incandescent indicator lights from VCC. The 2150QA and 2151QA series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure.

Polycarbonate lens
Polished stainless steel bezel
White nylon housing

Neon-Incandescent Indicator Lights

Specifications
Attribute Value
Lamp Base Wire Terminal
Voltage Rating 105 → 125 V ac
Length 41.91 mm
Temporarily out of stock - back order for despatch 24/11/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
SGD 3.815
(exc. GST)
SGD 4.082
(inc. GST)
units
Per unit
Per Pack*
10 +
SGD3.815
SGD38.15
*price indicative
Related Products
A range of non-replaceable neon-Incandescent indicator lights from ...
Description:
A range of non-replaceable neon-Incandescent indicator lights from VCC. The 2150A,2151A, 2112A, 2152A and 2194A series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate-neon transparent, incandescent-translucent lensPolished ...
VCC 2110A, 2111A, 2112A, 2113A and 2195A series ...
Description:
VCC 2110A, 2111A, 2112A, 2113A and 2195A series non-replaceable neon indicator lights, feature a wide voltage range and low current rating whilst providing a bright indicator light suitable for a wide range of applications. These indicators are push fit mounted ...
A range of VCC 2110QA, 2111QA, 2112QA and ...
Description:
A range of VCC 2110QA, 2111QA, 2112QA and 2113QA series non-replampable neon indicator lights. Available in 105-125VAC and 208-250VAC models. Low current rating whilst providing a bright indicator light, suitable for a wide range of applications. Push fit mountedQuick connect ...
A range of non-replaceable neon-Incandescent indicator lights from ...
Description:
A range of non-replaceable neon-Incandescent indicator lights from VCC. The 2150A,2151A, 2112A, 2152A and 2194A series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate-neon transparent, incandescent-translucent lensPolished ...