- RS Stock No.:
- 193-5042
- Mfr. Part No.:
- 7632
- Manufacturer:
- NEUTRAL
Discontinued product
Alternative
RS PRO Bi-Pin Indicator Light, Clear, 28 V, 40 mA, 1000h
SGD2.273
Each (In a Pack of 10)
RS Stock No.: 104-985
- RS Stock No.:
- 193-5042
- Mfr. Part No.:
- 7632
- Manufacturer:
- NEUTRAL
Legislation and Compliance
Product Details
T-1 (4mm) Bi-Pin
A range of T-1 1/4 (4mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Body colour coding: White (6V), Yellow (12V), Green (24V), 14V and 28V colour coding not applicable
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.