- RS Stock No.:
- 819-4456
- Mfr. Part No.:
- 53S114-006N5
- Manufacturer:
- Rosenberger
44 In stock for delivery within 4 working days
Added
Price Each
SGD36.24
(exc. GST)
SGD39.50
(inc. GST)
Units | Per unit |
1 - 9 | SGD36.24 |
10 - 24 | SGD35.33 |
25 - 49 | SGD34.44 |
50 - 99 | SGD33.57 |
100 + | SGD32.73 |
- RS Stock No.:
- 819-4456
- Mfr. Part No.:
- 53S114-006N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger N Type RF Coaxial Jack and Plug Cable Mount Connectors
A range of 50 OHM N Type RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM N type RF coaxial cable jack and plug connectors have a white bronze over silver plated brass body and a mating interface according to IEC 60169-16, MIL-PRF-39012, CECC 22210. N type coax connectors with crimp terminations are supplied with a crimp ferrule.
For suitable RF coaxial cable types please refer to additional data table
For suitable RF coaxial cable types please refer to additional data table
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rosenberger N Type RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | Flexible |
Operating Frequency | 0 to 11GHz |
Contact Material | Copper Zinc Alloy |
Contact Plating | Silver/White Bronze |
Mating Type | Screw On |