- RS Stock No.:
- 772-2886
- Mfr. Part No.:
- F013SM20JA
- Manufacturer:
- Dremel
Discontinued product
- RS Stock No.:
- 772-2886
- Mfr. Part No.:
- F013SM20JA
- Manufacturer:
- Dremel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dremel Compact Saw
The Dremel compact saw is a versatile cutting tool. It has an excellent line of sight, capable of performing precise straight, plunge and flush cuts in materials up to 20mm thick. It has an abrasive wheel technology for a variety of materials like wood, metal, tile, masonry and more.
Kit Contents:
3 x attachments, cutting guide and an edge guide.
Kit Contents:
3 x attachments, cutting guide and an edge guide.
Features and Benefits
Precise
Versatile
Easy to operate
Powerful
Wattage of 710W
Speed of 17000rpm
Voltage rating ranges from 220 to 240V
Type C -Euro plug
Versatile
Easy to operate
Powerful
Wattage of 710W
Speed of 17000rpm
Voltage rating ranges from 220 to 240V
Type C -Euro plug
Applications
Cutting
Finishing
Finishing
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Saw Type | Reciprocating Saw |
Corded/Cordless | Corded |
Maximum Speed | 17000rpm |
Model Number | DSM20 |
Plug Type | Type C - Euro Plug |
Voltage Rating | 220 → 240V |