- RS Stock No.:
- 506-3466
- Mfr. Part No.:
- F013800JG
- Manufacturer:
- Dremel
Discontinued product
- RS Stock No.:
- 506-3466
- Mfr. Part No.:
- F013800JG
- Manufacturer:
- Dremel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cordless Dremel
Battery features include no memory loss, very little self discharge and ability to re-charge at all times
Cordless freedom
10.8V lithium-Ion battery
Variable speed 5000-35000 rpm
60 Accessories covering, cutting, sanding, cleaning, polishing, grinding, sharpening and drilling
10.8V lithium-Ion battery
Variable speed 5000-35000 rpm
60 Accessories covering, cutting, sanding, cleaning, polishing, grinding, sharpening and drilling
Dremel
A range of mains powered Dremel mini power tool kits and accessories.
Specifications
Attribute | Value |
---|---|
Plug Type | Type G - British 3-pin |
Speed | 5000 → 35000rpm |
Voltage Rating | 10.8V |