ADG508FBRNZ Analog Devices, Multiplexer Single 8:1, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 8:1
Package Type SOIC
Mounting Type Surface Mount
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Width 4mm
Length 10mm
Height 1.5mm
Multiplexer Architecture 8:1
Dimensions 10 x 4 x 1.5mm
96 In stock for delivery within 4 working days
Price Each (In a Tube of 48)
SGD 11.06
(exc. GST)
SGD 11.83
(inc. GST)
units
Per unit
Per Tube*
48 - 48
SGD11.06
SGD530.88
96 - 144
SGD10.635
SGD510.48
192 - 432
SGD10.255
SGD492.24
480 - 576
SGD9.913
SGD475.824
624 +
SGD9.603
SGD460.944
*price indicative