ADG1408YRUZ Analog Devices, Analogue Switch Single 8:1, 12 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Single Supply 5V to 36V Switches and Multiplexers, Analog Devices

Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 8:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±15 V, ±5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Dimensions 5 x 4.4 x 1.05mm
Multiplexer Architecture 8:1
Height 1.05mm
Length 5mm
Width 4.4mm
288 In stock for delivery within 4 working days
Price Each (In a Tube of 96)
SGD 8.83
(exc. GST)
SGD 9.45
(inc. GST)
units
Per unit
Per Tube*
96 - 96
SGD8.83
SGD847.68
192 - 192
SGD8.601
SGD825.696
288 +
SGD8.266
SGD793.536
*price indicative