TS12A4514DR Texas Instruments, Analogue Switch Single SPST, 2 → 12 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Specifications
Attribute Value
Configuration Single SPST
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 2 → 12 V
Switch Type Analogue
Pin Count 8
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Width 4mm
Number of Inputs per Element 1
Length 5mm
Number of Outputs per Element 1
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Discontinued product