- RS Stock No.:
- 809-6012
- Mfr. Part No.:
- SN74LVC1G66DBVR
- Manufacturer:
- Texas Instruments
100 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 20)
SGD0.39
(exc. GST)
SGD0.43
(inc. GST)
Units | Per unit | Per Pack* |
20 - 40 | SGD0.39 | SGD7.80 |
60 - 80 | SGD0.375 | SGD7.50 |
100 + | SGD0.352 | SGD7.04 |
*price indicative |
- RS Stock No.:
- 809-6012
- Mfr. Part No.:
- SN74LVC1G66DBVR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3.05 x 1.75 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |