ADG1439BRUZ Analog Devices, Multiplexer Switch IC Dual 4 x 2, 12 V, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply 5V to 36V Switches and Multiplexers, Analog Devices

Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Dual 4 x 2
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue Multiplexer
Pin Count 20
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Single Ended
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 2
Width 4.5mm
Height 1.2mm
Multiplexer Architecture 4:2
Length 6.6mm
Dimensions 6.6 x 4.5 x 1.2mm
Number of Outputs per Element 2
Number of Inputs per Element 4
52 In stock for delivery within 3 working days
Price Each
SGD 10.54
(exc. GST)
SGD 11.28
(inc. GST)
units
Per unit
1 - 9
SGD10.54
10 - 49
SGD8.65
50 - 99
SGD8.05
100 - 249
SGD7.16
250 +
SGD6.81
Packaging Options:
Related Products
JFET Switches rather than CMOSOvervoltage and Power Supply ...
Description:
JFET Switches rather than CMOSOvervoltage and Power Supply Loss ProtectedLow On-Resistance: 220 ΩHighly Resistant to Static Discharge Damage.
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...
The NLHV4157 is an advanced CMOS analog switch ...
Description:
The NLHV4157 is an advanced CMOS analog switch fabricated with silicon gate CMOS technology. The device passes analog and digital negative voltages that may vary across the full power−supply range (from VEE to GND). VEE = 12 V to -4 ...
Description:
+3 V, +5 V, ±5 V Power SuppliesVSS to VDD Analog Signal RangeLow On-Resistance (30 O max)Fast Switching Timeston 75 ns maxtoff 45 ns maxLow Power Dissipation (1.5μW max)Break-Before-Make Switching ActionTTL/CMOS Compatible16-Lead DIP/SOIC/TSSOP Packages.