ADG1423BRMZ Analog Devices, Analogue Switch Dual SPST, 12 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply 5V to 36V Switches and Multiplexers, Analog Devices

Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Dual SPST
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue
Pin Count 8
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Differential
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 2
Number of Inputs per Element 1
Width 3.1mm
Height 1.1mm
Multiplexer Architecture 1:2
Length 3.1mm
Dimensions 3.1 x 3.1 x 1.1mm
Number of Outputs per Element 2
Temporarily out of stock - back order for despatch 24/02/2021, delivery within 4 working days from despatch date
Price Each
SGD 6.74
(exc. GST)
SGD 7.21
(inc. GST)
units
Per unit
1 - 9
SGD6.74
10 - 49
SGD6.03
50 - 99
SGD5.08
100 - 249
SGD4.45
250 +
SGD4.03
Packaging Options: