- RS Stock No.:
- 756-3101
- Mfr. Part No.:
- TC74VHC4052AFT(E,K
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3101
- Mfr. Part No.:
- TC74VHC4052AFT(E,K
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
TC74VHC Family Multiplexers/Demultiplexers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.4 x 4.4 x 1.2mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |