AD8182ARZ Analog Devices, Multiplexer Dual 2:1, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buffered Analogue Crosspoint Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Dual 2:1
Package Type SOIC
Mounting Type Surface Mount
Switch Type Analogue Multiplexer
Pin Count 14
Power Supply Type Dual
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 2
Multiplexer Architecture 2:1
Dimensions 8.75 x 4 x 1.5mm
Length 8.75mm
Height 1.5mm
Maximum Power Dissipation 1 W
Width 4mm
102 In stock for delivery within 4 working days
Price Each
SGD 10.22
(exc. GST)
SGD 10.94
(inc. GST)
units
Per unit
1 - 9
SGD10.22
10 - 99
SGD10.10
100 - 249
SGD10.00
250 - 499
SGD9.89
500 +
SGD9.78
Packaging Options: