- RS Stock No.:
- 639-6127
- Mfr. Part No.:
- TC4S66F(TE85L,F)
- Manufacturer:
- Toshiba
210 In Global stock for delivery within 4 working day(s)
40 In Global stock for delivery within 3 working day(s)
Added
Price Each (In a Pack of 10)
SGD0.34
(exc. GST)
SGD0.37
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD0.34 | SGD3.40 |
*price indicative |
- RS Stock No.:
- 639-6127
- Mfr. Part No.:
- TC4S66F(TE85L,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
L-MOS Standard Speed Series, Toshiba
The Toshiba TC4S/4W Series is a family of Low-voltage One-Gate standard CMOS (L-MOS) logic devices.
Operating voltage 3V to 18V maximum
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |