DG408DY+ Maxim, Multiplexer Single 8:1, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Multiplexers, Maxim Integrated

A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifications
Attribute Value
Configuration Single 8:1
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±9 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Length 10mm
Multiplexer Architecture 8:1
Height 1.5mm
Dimensions 10 x 4 x 1.5mm
Width 4mm
Maximum Power Dissipation 696 mW
7 In stock for delivery within 4 working days
Price Each
SGD 8.53
(exc. GST)
SGD 9.13
(inc. GST)
units
Per unit
1 - 9
SGD8.53
10 - 49
SGD8.09
50 - 99
SGD8.08
100 - 249
SGD7.59
250 +
SGD7.44
Packaging Options:
Related Products
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block ...
A high performance analogue switch that combines low ...
Description:
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems ...
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.