ADG707BRUZ Analog Devices, Multiplexer Dual 8:1, 3 V, 5 V, 28-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±2.5V, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Dual 8:1
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 28
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±2.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 2
Multiplexer Architecture 8:1
Height 1.05mm
Dimensions 9.7 x 4.4 x 1.05mm
Length 9.7mm
Width 4.4mm
54 In stock for delivery within 4 working days
Price Each
SGD 9.57
(exc. GST)
SGD 10.24
(inc. GST)
units
Per unit
1 - 9
SGD9.57
10 - 49
SGD8.61
50 - 99
SGD7.33
100 - 249
SGD7.09
250 +
SGD6.51
Packaging Options: