ADG821BRMZ Analog Devices, Multiplexer Dual SPST, 3 V, 5 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Dual SPST
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue
Pin Count 8
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 2
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Length 3mm
Width 3mm
11 In stock for delivery within 4 working days
Price Each
SGD 5.18
(exc. GST)
SGD 5.54
(inc. GST)
units
Per unit
1 - 9
SGD5.18
10 - 49
SGD4.90
50 - 99
SGD4.53
100 - 249
SGD4.46
250 +
SGD4.23
Packaging Options:
Related Products
Digital switches include high-speed crosspoint and 2:1 multiplexer/demultiplexer ...
Description:
Digital switches include high-speed crosspoint and 2:1 multiplexer/demultiplexer switches.
A range of modem (Modulator-Demodulator) devices which conform ...
Description:
A range of modem (Modulator-Demodulator) devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both ...
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating. ...
Description:
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating.
Description:
+3 V, +5 V, ±5 V Power SuppliesVSS to VDD Analog Signal RangeLow On-Resistance (30 O max)Fast Switching Timeston 75 ns maxtoff 45 ns maxLow Power Dissipation (1.5μW max)Break-Before-Make Switching ActionTTL/CMOS Compatible16-Lead DIP/SOIC/TSSOP Packages.